



G7J-3A1B-T-W1 AC200/240 | |
|---|---|
DigiKey Part Number | Z6332-ND |
Manufacturer | |
Manufacturer Product Number | G7J-3A1B-T-W1 AC200/240 |
Description | RELAY GEN PURPOSE 4PST 25A 240V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PST-3NO/1NC (3 Form A, 1 Form B) 240VAC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | G7J-3A1B-T-W1 AC200/240 Models |
Category | Coil Type Non Latching |
Mfr | Features Bracket Included, Test Button |
Series | Termination Style Quick Connect - 0.250" (6.3mm) |
Packaging Bulk | Must Operate Voltage 150 VAC |
Part Status Active | Must Release Voltage 36 VAC |
Mounting Type | Operate Time 50 ms |
Coil Voltage | Release Time 50 ms |
Contact Form 4PST-3NO/1NC (3 Form A, 1 Form B) | Operating Temperature -25°C ~ 60°C |
Contact Rating (Current) 25 A | Approval Agency CE, CSA, UR |
Switching Voltage 250VAC, 125VDC - Max | Relay Type |
Load - Max Switching 6250VA, 3125W | Coil Resistance 22.22 kOhms |
Coil Current 10.8 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €47.58000 | €47.58 |
| 10 | €42.36800 | €423.68 |
| 25 | €40.45520 | €1,011.38 |
| 50 | €39.06460 | €1,953.23 |
| 100 | €37.72110 | €3,772.11 |
| Unit Price without VAT: | €47.58000 |
|---|---|
| Unit Price with VAT: | €59.71290 |

