
G3F-202SN AC200/220 | |
---|---|
DigiKey Part Number | 236-G3F-202SNAC200/220-ND |
Manufacturer | |
Manufacturer Product Number | G3F-202SN AC200/220 |
Description | SSR RELAY |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Socketable | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 150 ~ 250VAC | |
Voltage - Load | 100 V ~ 240 V | |
Load Current | 2 A | |
Termination Style | Plug In | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | - | |
Supplier Device Package | - | |
Approval Agency | CE, CSA, UR, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |