

G3F-202SN-VD AC200/220 | |
---|---|
DigiKey Part Number | Z7437-ND |
Manufacturer | |
Manufacturer Product Number | G3F-202SN-VD AC200/220 |
Description | SSR RELAY SPST-NO 2A 75-264V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) |
Datasheet | Datasheet |
EDA/CAD Models | G3F-202SN-VD AC200/220 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Socketable | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 150 ~ 250VAC | |
Voltage - Load | 75 V ~ 264 V | |
Load Current | 2 A | |
Termination Style | Plug In | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | - | |
Supplier Device Package | - | |
Approval Agency | CE, CSA, UR, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €42.82000 | €42.82 |
10 | €38.13800 | €381.38 |
25 | €36.41600 | €910.40 |
50 | €35.16420 | €1,758.21 |
100 | €33.95500 | €3,395.50 |
250 | €32.41892 | €8,104.73 |
Unit Price without VAT: | €42.82000 |
---|---|
Unit Price with VAT: | €53.73910 |