E3C-LD11 2M is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Omron Automation and Safety
In Stock: 0
Unit Price: €280.47000
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3C-LD11 2M

DigiKey Part Number
236-E3C-LD112M-ND
Manufacturer
Manufacturer Product Number
E3C-LD11 2M
Description
SENSOR REFLECTV 1M HEAD SPOT DIF
Customer Reference
Detailed Description
Reflective, Diffuse Optical Sensor 1.181" ~ 39.370" (30mm ~ 1m) ADJ
Datasheet
 Datasheet
EDA/CAD Models
E3C-LD11 2M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Sensing Method
Reflective, Diffuse
Sensing Distance
1.181" ~ 39.370" (30mm ~ 1m) ADJ
Voltage - Supply
-
Response Time
-
Output Configuration
-
Light Source
Red Laser Diode (650nm)
Connection Method
Cable
Ingress Protection
IP40, IEC
Adjustment Type
-
Operating Temperature
-10°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes