E3C-LD11N 2M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3C-LD11N 2M

DigiKey Part Number
236-E3C-LD11N2M-ND
Manufacturer
Manufacturer Product Number
E3C-LD11N 2M
Description
SENSOR REFLECTV 1M HEAD SPOT DIF
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Reflective, Diffuse Optical Sensor 3.28' (1m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Reflective, Diffuse
Sensing Distance
3.28' (1m)
Voltage - Supply
12V ~ 24V
Response Time
80µs
Output Configuration
-
Light Source
Red (650nm)
Connection Method
Cable with Connector
Ingress Protection
IP40, IEC
Cable Length
78.74" (2m)
Adjustment Type
Adjustable
Operating Temperature
-10°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€280.47000€280.47
Manufacturers Standard Package
Unit Price without VAT:€280.47000
Unit Price with VAT:€351.98985