Direct

E2A-M18KN16-M1-C3 | |
|---|---|
DigiKey Part Number | Z9126-ND |
Manufacturer | |
Manufacturer Product Number | E2A-M18KN16-M1-C3 |
Description | SENSOR PROX INDUCTIVE 16MM CYL |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.630" (16mm) IP67, IP69K Cylinder, Threaded - M18 |
Datasheet | Datasheet |
EDA/CAD Models | E2A-M18KN16-M1-C3 Models |
Category | Shielding Unshielded |
Manufacturer Omron Automation and Safety | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 32V |
Packaging Bulk | Termination Style Connector |
Part Status Obsolete | Operating Temperature -40°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67, IP69K |
Sensing Distance 0.630" (16mm) | Indicator LED |
Output Type NPN-NC/NO, 3-Wire | Package / Case Cylinder, Threaded - M18 |
Response Frequency 400Hz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E2E-X16MC318-M1 | Omron Automation and Safety | 0 | E2E-X16MC318-M1-ND | €70.33000 | Direct |


