
E2E-X16MC318-M1 | |
|---|---|
DigiKey Part Number | E2E-X16MC318-M1-ND |
Manufacturer | |
Manufacturer Product Number | E2E-X16MC318-M1 |
Description | SENSOR INDUCT 16MM NPN M18 NO/NC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.63" (16mm) IP67, IP69K Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Omron Automation and Safety | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Sensor Type Inductive | Ingress Protection IP67, IP69K |
Sensing Distance 0.63" (16mm) | Indicator LED |
Output Type NPN-NC/NO, 3-Wire | Package / Case Cylinder, Threaded - M18 |
Response Frequency 400Hz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €70.33000 | €70.33 |
| Unit Price without VAT: | €70.33000 |
|---|---|
| Unit Price with VAT: | €88.26415 |

