PCA9551D,118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSL1750T/N1,518

DigiKey Part Number
568-4417-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SSL1750T/N1,518
Description
IC LED DRIVER OFFL SWITCHER 16SO
Customer Reference
Detailed Description
LED Driver IC 2 Output AC DC Offline Switcher Flyback Dimming 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
AC DC Offline Switcher
Topology
Flyback
Internal Switch(s)
No
Number of Outputs
2
Voltage - Supply (Min)
70V
Voltage - Supply (Max)
276V
Voltage - Output
-
Current - Output / Channel
-
Frequency
125kHz
Dimming
-
Applications
Lighting
Operating Temperature
-20°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.