
750340477 | |
|---|---|
DigiKey Part Number | 732-2234-ND |
Manufacturer | |
Manufacturer Product Number | 750340477 |
Description | XFMR LED DR AC/DC CONV 550UH TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | LED Drivers, AC/DC SMPS For For AC/DC Converters SMPS Transformer 1000Vrms Isolation Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | LED Drivers, AC/DC SMPS | |
Intended Chipset | SSL1750 | |
Chipset Manufacturer | NXP Semiconductors | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1000Vrms | |
Inductance @ Frequency | 550µH @ 60kHz | |
Frequency | - | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.339" L x 1.370" W (34.00mm x 34.80mm) | |
Height - Seated (Max) | 0.955" (24.26mm) | |
Footprint | 1.339" L x 1.370" W (34.00mm x 34.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 008 | €7.02000 | €7,076.16 |
| Unit Price without VAT: | €7.02000 |
|---|---|
| Unit Price with VAT: | €8.81010 |

