SC16IS762IBS-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 4 154
Unit Price: €5.42000
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 1 321
Unit Price: €5.32000
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 2 230
Unit Price: €6.82000
Datasheet
RS232, RS485 Controller I2C, SPI, UART Interface 32-HVQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC16IS762IBS-T

DigiKey Part Number
SC16IS762IBS-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SC16IS762IBS-T
Description
IC UART DUAL I2C/SPI 32-HVQFN
Customer Reference
Detailed Description
RS232, RS485 Controller I2C, SPI, UART Interface 32-HVQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Protocol
RS232, RS485
Function
Controller
Interface
I2C, SPI, UART
Standards
-
Voltage - Supply
2.5V, 3.3V
Current - Supply
2mA
Operating Temperature
-40°C ~ 95°C
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-HVQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types