RS232, RS485 Controller I2C, SPI, UART Interface 32-HVQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC16IS752IBS,128

DigiKey Part Number
568-13608-2-ND - Tape & Reel (TR)
568-13608-1-ND - Cut Tape (CT)
568-13608-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SC16IS752IBS,128
Description
IC UART DUAL I2C/SPI 32-HVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RS232, RS485 Controller I2C, SPI, UART Interface 32-HVQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
SC16IS752IBS,128 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
RS232, RS485
Function
Controller
Interface
I2C, SPI, UART
Standards
-
Voltage - Supply
2.5V, 3.3V
Current - Supply
2mA
Operating Temperature
-40°C ~ 95°C
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-HVQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 221
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€5.32000€5.32
10€4.08000€40.80
25€3.77080€94.27
100€3.43020€343.02
250€3.30600€826.50
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500€3.10835€4,662.53
Manufacturers Standard Package
Unit Price without VAT:€5.32000
Unit Price with VAT:€6.67660