Direct

MC33662LEFR2 | |
|---|---|
DigiKey Part Number | MC33662LEFR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC33662LEFR2 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LINbus 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | Transceiver | |
Protocol | LINbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 175 mV | |
Data Rate | 20kbps | |
Voltage - Supply | 7V ~ 18V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.85305 | €2,132.62 |
| 5 000 | €0.83464 | €4,173.20 |
| 7 500 | €0.82543 | €6,190.73 |
| Unit Price without VAT: | €0.85305 |
|---|---|
| Unit Price with VAT: | €1.07058 |


