
MC33662BLEFR2 | |
|---|---|
DigiKey Part Number | 568-MC33662BLEFR2TR-ND - Tape & Reel (TR) 568-MC33662BLEFR2CT-ND - Cut Tape (CT) 568-MC33662BLEFR2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33662BLEFR2 |
Description | IC TRANSCEIVER 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver LINbus 8-SOIC |
Datasheet | Datasheet |
Category | Data Rate 20kbps |
Manufacturer NXP USA Inc. | Voltage - Supply 7V ~ 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Last Time Buy | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol LINbus | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 1/1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.52000 | €1.52 |
| 10 | €1.11700 | €11.17 |
| 25 | €1.01600 | €25.40 |
| 100 | €0.90430 | €90.43 |
| 250 | €0.85120 | €212.80 |
| 500 | €0.81916 | €409.58 |
| 1 000 | €0.81610 | €816.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.77982 | €1,949.55 |
| 5 000 | €0.76272 | €3,813.60 |
| 7 500 | €0.75416 | €5,656.20 |
| Unit Price without VAT: | €1.52000 |
|---|---|
| Unit Price with VAT: | €1.90760 |

