MC08XS6421DEKR2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: €4.46167
Datasheet
Power Switch/Driver 2:3 N-Channel 5.5A, 11A 32-HSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 2:3 N-Channel 5.5A, 11A 32-HSOP
32-SSOP (0.295", 7.50mm Width) Exposed Pad

MC08XS6421DEKR2

DigiKey Part Number
568-MC08XS6421DEKR2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC08XS6421DEKR2
Description
IC HIGH SIDE SWITCH 12V 32SOIC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 2:3 N-Channel 5.5A, 11A 32-HSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Mfr
Current - Output (Max)
5.5A, 11A
Packaging
Tape & Reel (TR)
Rds On (Typ)
8mOhm, 21mOhm
Part Status
Active
Features
Internal PWM
Switch Type
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature
Number of Outputs
6
Operating Temperature
-40°C ~ 125°C (TA)
Ratio - Input:Output
2:3
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
32-HSOP
Output Type
N-Channel
Package / Case
Interface
SPI
Base Product Number
Voltage - Load
7V ~ 18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC08XS6421DEKNXP USA Inc.0568-MC08XS6421DEK-ND€4.46167Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€4.01554€4,015.54
2 000€3.93312€7,866.24
Manufacturers Standard Package
Unit Price without VAT:€4.01554
Unit Price with VAT:€5.03950