MC08XS6421DEK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: €4.01554
Datasheet
Power Switch/Driver 2:3 N-Channel 5.5A, 11A 32-HSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 2:3 N-Channel 5.5A, 11A 32-HSOP
32-SSOP (0.295", 7.50mm Width) Exposed Pad

MC08XS6421DEK

DigiKey Part Number
568-MC08XS6421DEK-ND
Manufacturer
Manufacturer Product Number
MC08XS6421DEK
Description
IC HIGH SIDE SWITCH 12V 32SOIC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 2:3 N-Channel 5.5A, 11A 32-HSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Mfr
Current - Output (Max)
5.5A, 11A
Packaging
Tube
Rds On (Typ)
8mOhm, 21mOhm
Part Status
Active
Features
Internal PWM
Switch Type
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature
Number of Outputs
6
Operating Temperature
-40°C ~ 125°C (TA)
Ratio - Input:Output
2:3
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
32-HSOP
Output Type
N-Channel
Package / Case
Interface
SPI
Base Product Number
Voltage - Load
7V ~ 18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC08XS6421DEKR2NXP USA Inc.0568-MC08XS6421DEKR2TR-ND€4.01554Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
42€4.46167€187.39
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€4.46167
Unit Price with VAT:€5.59940