Similar



MC10EP32MNR4G | |
|---|---|
DigiKey Part Number | MC10EP32MNR4GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC10EP32MNR4G |
Description | IC DIVIDER BY 2 1-BIT 8DFN |
Customer Reference | |
Detailed Description | Counter IC Divide-by-2 1 Element 1 Bit Positive, Negative 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MC10EP32MNR4G Models |
Category | Count Rate 4 GHz |
Manufacturer onsemi | Trigger Type Positive, Negative |
Series | Voltage - Supply 3 V ~ 5.5 V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Divide-by-2 | Package / Case 8-VFDFN Exposed Pad |
Number of Elements 1 | Supplier Device Package 8-DFN (2x2) |
Number of Bits per Element 1 | Base Product Number |
Reset Asynchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC100EP32MNR4G | onsemi | 1 623 | 488-MC100EP32MNR4GCT-ND | €8.30000 | Similar |


