


MC100EP32MNR4G | |
|---|---|
DigiKey Part Number | 488-MC100EP32MNR4GTR-ND - Tape & Reel (TR) 488-MC100EP32MNR4GCT-ND - Cut Tape (CT) 488-MC100EP32MNR4GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC100EP32MNR4G |
Description | IC DIVIDER BY 2 1-BIT 8DFN |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Counter IC Divide-by-2 1 Element 1 Bit Positive, Negative 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MC100EP32MNR4G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Divide-by-2 | |
Direction | - | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 4 GHz | |
Trigger Type | Positive, Negative | |
Voltage - Supply | 3 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.30000 | €8.30 |
| 10 | €6.47100 | €64.71 |
| 25 | €6.01400 | €150.35 |
| 100 | €5.58800 | €558.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €5.00815 | €5,008.15 |
| Unit Price without VAT: | €8.30000 |
|---|---|
| Unit Price with VAT: | €10.41650 |

