Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74AUP1G79GM,115 | |
|---|---|
DigiKey Part Number | 568-74AUP1G79GM,115TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP1G79GM,115 |
Description | IC FF D-TYPE SINGLE 1BIT 6XSON |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 6-XFDFN |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 5.8ns @ 3.3V, 50pF |
Manufacturer NXP USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 4mA, 4mA |
Packaging Tape & Reel (TR) | Voltage - Supply 0.8V ~ 3.6V |
Part Status Discontinued at DigiKey | Current - Quiescent (Iq) 500 nA |
Function Standard | Input Capacitance 0.8 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 6-XSON, SOT886 (1.45x1) |
Number of Bits per Element 1 | Package / Case 6-XFDFN |
Clock Frequency 309 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP1G79GM,115 | Nexperia USA Inc. | 0 | 1727-74AUP1G79GM,115TR-ND | €0.06570 | Parametric Equivalent |
| 74AUP1G79GM,115 | Rochester Electronics, LLC | 355 000 | 2156-74AUP1G79GM,115-954-ND | €0.19547 | Parametric Equivalent |
| 74AUP1G79GM,132 | Nexperia USA Inc. | 0 | 1727-6840-1-ND | €0.16000 | Parametric Equivalent |
| 74AUP1G79GM,132 | Rochester Electronics, LLC | 154 203 | 2156-74AUP1G79GM,132-954-ND | €0.19547 | Parametric Equivalent |
| 74AUP1G79GN,132 | Nexperia USA Inc. | 0 | 1727-74AUP1G79GN,132TR-ND | €0.17120 | Parametric Equivalent |







