Flip Flop 1 Element D-Type 1 Bit Positive Edge 6-XFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G79GN,132

DigiKey Part Number
2156-74AUP1G79GN,132-1727-ND
Manufacturer
Manufacturer Product Number
74AUP1G79GN,132
Description
IC FF D-TYPE SINGLE 1BIT 6XSON
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge 6-XFDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Bulk
Part Status
Active
Function
Standard
Type
D-Type
Output Type
Non-Inverted
Number of Elements
1
Number of Bits per Element
1
Clock Frequency
309 MHz
Max Propagation Delay @ V, Max CL
5.8ns @ 3.3V, 30pF
Trigger Type
Positive Edge
Current - Output High, Low
4mA, 4mA
Voltage - Supply
0.8V ~ 3.6V
Current - Quiescent (Iq)
500 nA
Input Capacitance
0.8 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
6-XSON (0.9x1)
Package / Case
6-XFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate €77.34 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:150000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
554€0.46473€257.46
Unit Price without VAT:€0.46473
Unit Price with VAT:€0.58324