
BAT54A,235 | |
|---|---|
DigiKey Part Number | 1727-2169-2-ND - Tape & Reel (TR) 1727-2169-1-ND - Cut Tape (CT) 1727-2169-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54A,235 |
Description | DIODE ARR SCHOTTKY 30V TO-236AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Nexperia USA Inc. | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Part Status Active | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package TO-236AB |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT54A-QVL | Nexperia USA Inc. | 0 | 1727-BAT54A-QVL-ND | €0.00000 | Direct |
| BAT54ALT1G | onsemi | 156 470 | BAT54ALT1GOSCT-ND | €0.13000 | Direct |
| BAT54LT1G | onsemi | 620 792 | BAT54LT1GOSCT-ND | €0.12000 | Direct |
| BAT54ATA | Diodes Incorporated | 42 975 | BAT54ACT-ND | €0.24000 | Upgrade |
| BAR43AFILM | STMicroelectronics | 26 371 | 497-2514-1-ND | €0.25000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.06500 | €0.65 |
| 100 | €0.03990 | €3.99 |
| 500 | €0.02872 | €14.36 |
| 1 000 | €0.02510 | €25.10 |
| 2 000 | €0.02202 | €44.04 |
| 5 000 | €0.01867 | €93.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.01660 | €166.00 |
| 20 000 | €0.01484 | €296.80 |
| 30 000 | €0.01395 | €418.50 |
| 50 000 | €0.01295 | €647.50 |
| 70 000 | €0.01235 | €864.50 |
| 100 000 | €0.01177 | €1,177.00 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12550 |










