
BAT54A RFG | |
|---|---|
DigiKey Part Number | BAT54ARFGTR-ND - Tape & Reel (TR) BAT54ARFGCT-ND - Cut Tape (CT) BAT54ARFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54A RFG |
Description | DIODE ARR SCHOTT 30V 200MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54A RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.17000 | €0.17 |
| 10 | €0.10100 | €1.01 |
| 100 | €0.06230 | €6.23 |
| 500 | €0.04538 | €22.69 |
| 1 000 | €0.03989 | €39.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.02695 | €80.85 |
| 6 000 | €0.02324 | €139.44 |
| 9 000 | €0.02293 | €206.37 |
| 15 000 | €0.02278 | €341.70 |
| 21 000 | €0.02269 | €476.49 |
| 30 000 | €0.02260 | €678.00 |
| 75 000 | €0.02064 | €1,548.00 |
| 150 000 | €0.01896 | €2,844.00 |
| 300 000 | €0.01762 | €5,286.00 |
| Unit Price without VAT: | €0.17000 |
|---|---|
| Unit Price with VAT: | €0.21335 |

