MFR Recommended

1004KL-01W-B40-B00 | |
|---|---|
DigiKey Part Number | 12-1004KL-01W-B40-B00-ND |
Manufacturer | |
Manufacturer Product Number | 1004KL-01W-B40-B00 |
Description | FAN AXIAL 25X10MM BALL 5VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 25mm L x 25mm H Ball 1.6 CFM (0.045m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 22.0dB |
Mfr | Power (Watts) 425 mW |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 25mm L x 25mm H | Weight 0.017 lb (7.71 g) |
Width 10.00mm | Current Rating (Amps) 0.085A |
Air Flow 1.6 CFM (0.045m³/min) | Voltage Range 4.5 ~ 5.5VDC |
Static Pressure 0.127 in H2O (31.6 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 02510SS-05M-AA-00 | NMB Technologies Corporation | 588 | 12-02510SS-05M-AA-00-ND | €7.60000 | MFR Recommended |


