
02510SS-05M-AA-00 | |
|---|---|
DigiKey Part Number | 12-02510SS-05M-AA-00-ND |
Manufacturer | |
Manufacturer Product Number | 02510SS-05M-AA-00 |
Description | FAN AXIAL 25X10MM 5VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 25mm L x 25mm H Sleeve 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 25mm L x 25mm H | |
Width | 10.00mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Sleeve | |
Fan Type | ||
Features | Auto Restart | |
Noise | - | |
RPM | - | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.60000 | €7.60 |
| 10 | €6.16900 | €61.69 |
| 25 | €5.63160 | €140.79 |
| 50 | €5.24480 | €262.24 |
| 100 | €4.87840 | €487.84 |
| 250 | €4.69568 | €1,173.92 |
| Unit Price without VAT: | €7.60000 |
|---|---|
| Unit Price with VAT: | €9.53800 |


