




M2018EA1G01 | |
|---|---|
DigiKey Part Number | 360-2844-ND |
Manufacturer | |
Manufacturer Product Number | M2018EA1G01 |
Description | SWITCH TOGGLE SPDT 0.4VA 28V |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | M2018EA1G01 Models |
Category | Actuator Type Flatted |
Mfr | Actuator Length 13.21mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Obsolete | Panel Cutout Dimensions Circular - 6.50mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 28 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MN18EA1G01 | NKK Switches | 16 | 360-MN18EA1G01-ND | €8.75000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.99000 | €7.99 |
| 10 | €6.89300 | €68.93 |
| 25 | €6.49920 | €162.48 |
| 50 | €6.21640 | €310.82 |
| 100 | €5.94540 | €594.54 |
| 250 | €5.60440 | €1,401.10 |
| 500 | €5.35906 | €2,679.53 |
| Unit Price without VAT: | €7.99000 |
|---|---|
| Unit Price with VAT: | €10.02745 |

