
MN18EA1G01 | |
|---|---|
DigiKey Part Number | 360-MN18EA1G01-ND |
Manufacturer | |
Manufacturer Product Number | MN18EA1G01 |
Description | SWITCH TOGGLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MN18EA1G01 Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Flatted |
Series | Actuator Length 13.21mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 6.50mm Dia |
Circuit | Bushing Thread 1/4-40 |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 28 V | Electrical Life 50,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5637AB9 | APEM Inc. | 16 | 679-2485-ND | €10.83000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.75000 | €8.75 |
| 10 | €7.26200 | €72.62 |
| 25 | €6.72800 | €168.20 |
| 50 | €6.35580 | €317.79 |
| 100 | €6.01490 | €601.49 |
| 250 | €5.61324 | €1,403.31 |
| 500 | €5.34630 | €2,673.15 |
| 1 000 | €5.10990 | €5,109.90 |
| Unit Price without VAT: | €8.75000 |
|---|---|
| Unit Price with VAT: | €10.98125 |

