JF15RP3CE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NKK Switches
In Stock: 22
Unit Price: €6.66000
Datasheet
Image for JF15RP3CE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JF15RP3CE

DigiKey Part Number
JF15RP3CE-ND
Manufacturer
Manufacturer Product Number
JF15RP3CE
Description
SWITCH TACTILE SPST-NO 0.05A 24V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
JF15RP3CE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Outline
22.80mm x 17.70mm
Series
Illumination
Illuminated
Packaging
Bulk
Illumination Type, Color
LED, Yellow
Part Status
Active
Illumination Voltage (Nominal)
1.9 VDC
Circuit
SPST-NO
Operating Force
200gf
Switch Function
Off-Mom
Features
Process Sealed
Contact Rating @ Voltage
0.05A @ 24VDC
Operating Temperature
-25°C ~ 70°C
Actuator Type
Square Button
Actuator Material
Polyamide (PA), Nylon
Mounting Type
Switch Travel
0.80mm
Actuator Height off PCB, Vertical
6.78mm
Mechanical Life
500,000 Cycles
Actuator Orientation
Top Actuated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JF15RP3FENKK Switches22JF15RP3FE-ND€6.66000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€6.60000€6.60
Manufacturers Standard Package
Unit Price without VAT:€6.60000
Unit Price with VAT:€8.28300