
JF15RP3FE | |
|---|---|
DigiKey Part Number | JF15RP3FE-ND |
Manufacturer | |
Manufacturer Product Number | JF15RP3FE |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | JF15RP3FE Models |
Category | Termination Style PC Pin |
Mfr | Outline 22.80mm x 17.70mm |
Series | Illumination Illuminated |
Packaging Bulk | Illumination Type, Color LED, Yellow |
Part Status Active | Illumination Voltage (Nominal) 1.9 VDC |
Circuit SPST-NO | Operating Force 200gf |
Switch Function Off-Mom | Features Process Sealed |
Contact Rating @ Voltage 0.05A @ 24VDC | Operating Temperature -25°C ~ 70°C |
Actuator Type Square Button | Actuator Material Polyamide (PA), Nylon |
Mounting Type | Switch Travel 0.80mm |
Actuator Height off PCB, Vertical 6.78mm | Mechanical Life 500,000 Cycles |
Actuator Orientation Top Actuated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.66000 | €6.66 |
| 10 | €5.54000 | €55.40 |
| 25 | €5.13160 | €128.29 |
| 100 | €4.58240 | €458.24 |
| 250 | €4.27044 | €1,067.61 |
| 500 | €4.06214 | €2,031.07 |
| 1 000 | €3.87698 | €3,876.98 |
| Unit Price without VAT: | €6.66000 |
|---|---|
| Unit Price with VAT: | €8.35830 |

