LB02KW01-12-JF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NKK Switches
In Stock: 0
Unit Price: €25.22000
Datasheet
IP Rated Switches | Datasheet Preview
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB02KW01-12-JF

DigiKey Part Number
LB02KW01-12-JF-ND
Manufacturer
Manufacturer Product Number
LB02KW01-12-JF
Description
INCAN PNL IND GREEN CLEAR 19MM
Customer Reference
Detailed Description
Incandescent Panel Indicator Green Clear 12V 60mA Quick Connect - 0.110" (2.8mm)
Datasheet
 Datasheet
EDA/CAD Models
LB02KW01-12-JF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
AC
Manufacturer
NKK Switches
Voltage
12V
Series
Current
60mA
Packaging
Box
Panel Cutout Shape
Round
Part Status
Obsolete
Panel Cutout Dimensions
0.87" (22.10mm)
Type
Incandescent
Lens Size
19.00mm Dia
Lamp Color
Green
Lens Style
Round with Flat Top
Lens Color
Green
Termination Style
Quick Connect - 0.110" (2.8mm)
Lens Transparency
Clear
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LB02KW01-5F12-JFNKK Switches0LB02KW01-5F12-JF-ND€25.22000Similar
Obsolete
This product is no longer manufactured. View Substitutes