IP Rated Switches | Datasheet Preview
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB02KW01-5F12-JF

DigiKey Part Number
LB02KW01-5F12-JF-ND
Manufacturer
Manufacturer Product Number
LB02KW01-5F12-JF
Description
LED PNL IND GRN DIFF 19MM QUICK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green Diffused 12V 26mA Quick Connect - 0.110" (2.8mm)
Datasheet
 Datasheet
EDA/CAD Models
LB02KW01-5F12-JF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
DC
Manufacturer
NKK Switches
Voltage
12V
Series
Current
26mA
Packaging
Bulk
Panel Cutout Shape
Round
Part Status
Active
Panel Cutout Dimensions
0.87" (22.10mm)
Type
LED
Lens Size
19.00mm Dia
Lamp Color
Green
Lens Style
Round with Flat Top
Lens Color
Green
Termination Style
Quick Connect - 0.110" (2.8mm)
Lens Transparency
Diffused
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 89
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€25.22000€25.22
10€20.35900€203.59
100€17.54660€1,754.66
500€16.32934€8,164.67
Manufacturers Standard Package
Unit Price without VAT:€25.22000
Unit Price with VAT:€31.65110