

NJM2865F3-33-TE1 | |
---|---|
DigiKey Part Number | 2129-NJM2865F3-33-TE1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJM2865F3-33-TE1 |
Description | IC REG LINEAR 3.3V 100MA SC-88A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SC-88A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.18V @ 60mA | |
Current - Output | ||
Current - Quiescent (Iq) | 180 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-88A | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | €0.22924 | €687.72 |
6 000 | €0.22330 | €1,339.80 |
9 000 | €0.22033 | €1,982.97 |
15 000 | €0.21703 | €3,255.45 |
21 000 | €0.21510 | €4,517.10 |
30 000 | €0.21325 | €6,397.50 |
Unit Price without VAT: | €0.22924 |
---|---|
Unit Price with VAT: | €0.28770 |