NJM2860F3-33-TE1# is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: €0.23267

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: €0.22911
Datasheet
SOT25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT25

NJM2860F3-33-TE1#

DigiKey Part Number
2129-NJM2860F3-33-TE1#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NJM2860F3-33-TE1#
Description
IC REG LINEAR 3.3V 100MA SC-88A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SC-88A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
14V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.18V @ 60mA
Current - Output
Current - Quiescent (Iq)
180 µA
PSRR
70dB (1kHz)
Control Features
Enable
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-88A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.26353€790.59
6 000€0.25687€1,541.22
9 000€0.25353€2,281.77
15 000€0.24983€3,747.45
21 000€0.24768€5,201.28
30 000€0.24560€7,368.00
Manufacturers Standard Package
Unit Price without VAT:€0.26353
Unit Price with VAT:€0.33073