
GXC1H151MCQ1GS | |
|---|---|
DigiKey Part Number | GXC1H151MCQ1GTR-ND - Tape & Reel (TR) 493-GXC1H151MCQ1GSCT-ND - Cut Tape (CT) 493-GXC1H151MCQ1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GXC1H151MCQ1GS |
Description | CAP ALUMHYB 150UF 20% 50V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 150 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 17mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features High Vibration |
Part Status Active | Ripple Current @ Low Frequency 690 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 4.6 A @ 100 kHz |
Capacitance 150 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 17mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 135°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GYC1H151MCW1GS | Nichicon | 763 | 493-GYC1H151MCW1GSCT-ND | €1.68000 | Parametric Equivalent |
| 50PHV150M10X12.5 | Rubycon | 2 793 | 1189-50PHV150M10X12.5CT-ND | €2.24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.92000 | €1.92 |
| 10 | €1.26100 | €12.61 |
| 50 | €0.98780 | €49.39 |
| 100 | €0.90140 | €90.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €0.76995 | €307.98 |
| 800 | €0.72033 | €576.26 |
| 1 200 | €0.69529 | €834.35 |
| 2 000 | €0.66740 | €1,334.80 |
| 2 800 | €0.65100 | €1,822.80 |
| 4 000 | €0.63517 | €2,540.68 |
| Unit Price without VAT: | €1.92000 |
|---|---|
| Unit Price with VAT: | €2.40960 |

