74HCT11DB,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 2 500
Unit Price: €0.27000
Datasheet

Similar


Texas Instruments
In Stock: 28 033
Unit Price: €0.60000
Datasheet
AND Gate IC 3 Channel 14-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT11DB,118

DigiKey Part Number
74HCT11DB,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HCT11DB,118
Description
IC GATE AND 3CH 3-INP 14SSOP
Customer Reference
Detailed Description
AND Gate IC 3 Channel 14-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
24ns @ 4.5V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
3
Supplier Device Package
14-SSOP
Number of Inputs
3
Package / Case
14-SSOP (0.209", 5.30mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HCT11PW,118Nexperia USA Inc.2 5001727-7964-1-ND€0.27000Similar
SN74ACT11DBRTexas Instruments28 033296-4362-1-ND€0.60000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types