
SN74ACT11DBR | |
|---|---|
DigiKey Part Number | 296-4362-2-ND - Tape & Reel (TR) 296-4362-1-ND - Cut Tape (CT) 296-4362-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT11DBR |
Description | IC GATE AND 3CH 3-INP 14SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT11DBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 9.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SSOP | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.61000 | €0.61 |
| 10 | €0.43700 | €4.37 |
| 25 | €0.39240 | €9.81 |
| 100 | €0.34330 | €34.33 |
| 250 | €0.31996 | €79.99 |
| 500 | €0.30590 | €152.95 |
| 1 000 | €0.29431 | €294.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.28477 | €569.54 |
| 4 000 | €0.27692 | €1,107.68 |
| 6 000 | €0.27299 | €1,637.94 |
| 10 000 | €0.26863 | €2,686.30 |
| 14 000 | €0.26609 | €3,725.26 |
| 20 000 | €0.26364 | €5,272.80 |
| Unit Price without VAT: | €0.61000 |
|---|---|
| Unit Price with VAT: | €0.76555 |

