Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74AUP2G157GT,115 | |
|---|---|
DigiKey Part Number | 1727-6877-2-ND - Tape & Reel (TR) 1727-6877-1-ND - Cut Tape (CT) 1727-6877-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP2G157GT,115 |
Description | IC MULTIPLXR 1X2:1 8XSON/SOT8331 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 2:1 8-XSON, SOT833-1 (1.95x1) |
Datasheet | Datasheet |
EDA/CAD Models | 74AUP2G157GT,115 Models |
Category | Current - Output High, Low 4mA, 4mA |
Manufacturer Nexperia USA Inc. | Voltage Supply Source Single Supply |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 8-XFDFN |
Circuit 1 x 2:1 | Supplier Device Package 8-XSON, SOT833-1 (1.95x1) |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP2G157GN,115 | Nexperia USA Inc. | 0 | 1727-74AUP2G157GN,115TR-ND | €0.25182 | Parametric Equivalent |
| 74AUP2G157GS,115 | Nexperia USA Inc. | 0 | 1727-74AUP2G157GS,115TR-ND | €0.20283 | Parametric Equivalent |
| 74AUP2G157GD,125 | Rochester Electronics, LLC | 93 975 | 2156-74AUP2G157GD125-ND | €0.27196 | Parametric Equivalent |
| 74AUP2G157GF,115 | Rochester Electronics, LLC | 84 985 | 2156-74AUP2G157GF115-ND | €0.47594 | Parametric Equivalent |
| 74AUP2G157GN,115 | Rochester Electronics, LLC | 90 000 | 2156-74AUP2G157GN,115-1727-ND | €0.67992 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.57000 | €0.57 |
| 10 | €0.40500 | €4.05 |
| 25 | €0.36360 | €9.09 |
| 100 | €0.31770 | €31.77 |
| 250 | €0.29592 | €73.98 |
| 500 | €0.28276 | €141.38 |
| 1 000 | €0.27788 | €277.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.25360 | €1,268.00 |
| 10 000 | €0.24793 | €2,479.30 |
| 15 000 | €0.24509 | €3,676.35 |
| 25 000 | €0.24195 | €6,048.75 |
| 35 000 | €0.24011 | €8,403.85 |
| Unit Price without VAT: | €0.57000 |
|---|---|
| Unit Price with VAT: | €0.71535 |





