
74AUP2G157GS,115 | |
|---|---|
DigiKey Part Number | 2156-74AUP2G157GS,115-1727-ND |
Manufacturer | |
Manufacturer Product Number | 74AUP2G157GS,115 |
Description | IC MULTIPLEXER 1 X 2:1 8-XSON |
Customer Reference | |
Detailed Description | Multiplexer 1 x 2:1 8-XSON (1.35x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 1 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 4mA, 4mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | 8-XSON (1.35x1) | |
Base Product Number |
| Bulk: | 89900 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 427 | €0.60241 | €257.23 |
| Unit Price without VAT: | €0.60241 |
|---|---|
| Unit Price with VAT: | €0.75602 |

