
74AHC04PW,118 | |
|---|---|
DigiKey Part Number | 1727-5914-2-ND - Tape & Reel (TR) 1727-5914-1-ND - Cut Tape (CT) 1727-5914-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC04PW,118 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-TSSOP |
Number of Inputs 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.13200 | €1.32 |
| 25 | €0.11600 | €2.90 |
| 100 | €0.09920 | €9.92 |
| 250 | €0.09116 | €22.79 |
| 500 | €0.08626 | €43.13 |
| 1 000 | €0.08227 | €82.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.07804 | €195.10 |
| 5 000 | €0.07550 | €377.50 |
| 7 500 | €0.07422 | €556.65 |
| 12 500 | €0.07281 | €910.12 |
| 17 500 | €0.07199 | €1,259.83 |
| 25 000 | €0.07119 | €1,779.75 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.25100 |


