
74AHC04PW,118 | |
|---|---|
DigiKey Part Number | 2156-74AHC04PW,118-954-ND |
Manufacturer | |
Manufacturer Product Number | 74AHC04PW,118 |
Description | IC INVERTER 6CH 6-INP 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Bulk | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-TSSOP |
Number of Inputs 6 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Bulk: | 74542 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 181 | €0.21247 | €250.93 |
| Unit Price without VAT: | €0.21247 |
|---|---|
| Unit Price with VAT: | €0.26665 |


