PLA10AS2021R3D2B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KEMET
In Stock: 360
Unit Price: €2.06000
Datasheet
2 Line Common Mode Choke Through Hole 1.3A DCR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLA10AS2021R3D2B

DigiKey Part Number
PLA10AS2021R3D2B-ND
Manufacturer
Manufacturer Product Number
PLA10AS2021R3D2B
Description
CMC 1.3A 2LN TH
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 1.3A DCR
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Filter Type
Power Line
Number of Lines
2
Current Rating (Max)
1.3A
DC Resistance (DCR) (Max)
-
Voltage Rating - DC
250V
Voltage Rating - AC
-
Operating Temperature
-25°C ~ 60°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.709" L x 0.630" W (18.00mm x 16.00mm)
Height (Max)
0.689" (17.50mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes