


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 12 mH @ 10 kHz | |
Current Rating (Max) | 1.3A | |
DC Resistance (DCR) (Max) | 240mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.906" L x 0.906" W (23.00mm x 23.00mm) | |
Height (Max) | 0.571" (14.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.18000 | €2.18 |
| 10 | €1.97100 | €19.71 |
| 25 | €1.89280 | €47.32 |
| 60 | €1.82017 | €109.21 |
| 120 | €1.76450 | €211.74 |
| 300 | €1.69310 | €507.93 |
| 540 | €1.64852 | €890.20 |
| 1 020 | €1.60142 | €1,633.45 |
| 5 040 | €1.48813 | €7,500.18 |
| Unit Price without VAT: | €2.18000 |
|---|---|
| Unit Price with VAT: | €2.73590 |

