LQH3NPN101MGRL is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Murata Electronics
In Stock: 38 298
Unit Price: €0.28000
Datasheet

Similar


Würth Elektronik
In Stock: 1 687
Unit Price: €1.05000
Datasheet
100 µH Shielded Drum Core, Wirewound Inductor 220 mA 3.84Ohm Max 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH3NPN101MGRL

DigiKey Part Number
490-15939-2-ND - Tape & Reel (TR)
490-15939-1-ND - Cut Tape (CT)
490-15939-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH3NPN101MGRL
Description
FIXED IND 100UH 220MA 3.84 OHM
Customer Reference
Detailed Description
100 µH Shielded Drum Core, Wirewound Inductor 220 mA 3.84Ohm Max 1212 (3030 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH3NPN101MGRL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
190mA
Shielding
Shielded
DC Resistance (DCR)
3.84Ohm Max
Frequency - Self Resonant
5MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
1212 (3030 Metric)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes