
LQH3NPN101MMEL | |
|---|---|
DigiKey Part Number | 490-LQH3NPN101MMELTR-ND - Tape & Reel (TR) 490-LQH3NPN101MMELCT-ND - Cut Tape (CT) 490-LQH3NPN101MMELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH3NPN101MMEL |
Description | FIXED IND 100UH 270MA 1.908 OHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 270 mA 1.908Ohm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH3NPN101MMEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 260mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.908Ohm Max | |
Frequency - Self Resonant | 3MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 (3030 Metric) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.28000 | €0.28 |
| 10 | €0.22900 | €2.29 |
| 100 | €0.18820 | €18.82 |
| 1 000 | €0.15474 | €154.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.14883 | €297.66 |
| 4 000 | €0.14033 | €561.32 |
| 6 000 | €0.13560 | €813.60 |
| 10 000 | €0.12986 | €1,298.60 |
| 14 000 | €0.12622 | €1,767.08 |
| 20 000 | €0.12247 | €2,449.40 |
| 50 000 | €0.11511 | €5,755.50 |
| Unit Price without VAT: | €0.28000 |
|---|---|
| Unit Price with VAT: | €0.35140 |

