Similar
Similar

DFEH7030D-6R8M=P3 | |
|---|---|
DigiKey Part Number | 490-13120-2-ND - Tape & Reel (TR) 490-13120-1-ND - Cut Tape (CT) 490-13120-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFEH7030D-6R8M=P3 |
Description | FIXED IND 6.8UH 3.5A 59 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Inductor 3.5 A 59mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DFEH7030D-6R8M=P3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 59mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.260" W (7.00mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.51000 | €1.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.84395 | €843.95 |
| Unit Price without VAT: | €1.51000 |
|---|---|
| Unit Price with VAT: | €1.89505 |



