6.8 µH Shielded Inductor 3.5 A 60mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µH Shielded Inductor 3.5 A 60mOhm Max Nonstandard
Eaton Automotive Electronics Solutions

HCM1A0703-6R8-R

DigiKey Part Number
283-4750-2-ND - Tape & Reel (TR)
283-4750-1-ND - Cut Tape (CT)
283-4750-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCM1A0703-6R8-R
Description
FIXED IND 6.8UH 3.5A 60 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Inductor 3.5 A 60mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6.4A
Shielding
Shielded
DC Resistance (DCR)
60mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.280" L x 0.268" W (7.10mm x 6.80mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 103
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.98000€0.98
10€0.80800€8.08
25€0.74800€18.70
50€0.70520€35.26
100€0.66480€66.48
250€0.61504€153.76
500€0.57996€289.98
1 000€0.57277€572.77
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€0.59726€1,194.52
4 000€0.56330€2,253.20
6 000€0.54437€3,266.22
10 000€0.52174€5,217.40
Manufacturers Standard Package
Unit Price without VAT:€0.98000
Unit Price with VAT:€1.22990