MFR Recommended

319E-030-F-1-C | |
|---|---|
DigiKey Part Number | 314-319E-030-F-1-C-ND |
Manufacturer | |
Manufacturer Product Number | 319E-030-F-1-C |
Description | RELAY TIME DELAY 30MIN 7A 120V |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay DPDT (2 Form C) 0.3 Sec ~ 30 Min Delay 7A @ 120VAC/240VAC Socketable |
Datasheet | Datasheet |
Category | Circuit DPDT (2 Form C) |
Manufacturer Mueller Electric Co | Delay Time 0.3 Sec ~ 30 Min |
Series | Contact Rating @ Voltage 7A @ 120VAC/240VAC |
Packaging Box | Voltage - Supply 24 ~ 240VAC, 24VDC |
Part Status Discontinued at DigiKey | Termination Style Plug In, 8 Pin (Octal) |
Mounting Type Socketable | Timing Adjustment Method Hand Dial |
Relay Type Solid State Relay | Timing Initiate Method Input Voltage |
Function On-Delay | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 319E-030-F-1-C | ATC-Diversified Electronics | 11 | 4821-319E-030-F-1-C-ND | €252.42000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €129.14000 | €129.14 |
| Unit Price without VAT: | €129.14000 |
|---|---|
| Unit Price with VAT: | €162.07070 |


