
319E-030-F-1-C | |
|---|---|
DigiKey Part Number | 4821-319E-030-F-1-C-ND |
Manufacturer | |
Manufacturer Product Number | 319E-030-F-1-C |
Description | RELAY TIME DELAY 30MIN 7A 120V |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay DPDT (2 Form C) 0.3 Sec ~ 30 Min Delay 7A @ 120VAC/240VAC Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATC-Diversified Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Solid State Relay | |
Function | On-Delay | |
Circuit | DPDT (2 Form C) | |
Delay Time | 0.3 Sec ~ 30 Min | |
Contact Rating @ Voltage | 7A @ 120VAC/240VAC | |
Voltage - Supply | 24 ~ 240VAC, 24VDC | |
Termination Style | Plug In, 8 Pin (Octal) | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €252.42000 | €252.42 |
| Unit Price without VAT: | €252.42000 |
|---|---|
| Unit Price with VAT: | €316.78710 |

