Isolated Module DC DC Converter 1 Output 15V 2.667A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

URB2415YMD-40WR3

DigiKey Part Number
2725-URB2415YMD-40WR3-ND
Manufacturer
Manufacturer Product Number
URB2415YMD-40WR3
Description
ISOLATED MODULE DC DC CONVERTER
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 2.667A 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
40 W
Manufacturer
Mornsun America, LLC
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Adjustable Output
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 105°C (With Derating)
Type
Isolated Module
Efficiency
91.5%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
6-DIP Module
Voltage - Input (Max)
36V
Size / Dimension
1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm)
Voltage - Output 1
Standard Number
62368-1
Current - Output (Max)
2.667A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AM40CW-2415SLPZDComponents3802721-AM40CW-2415SLPZ-ND€27.49000Similar
PXD40-24WS15TDK-Lambda0285-PXD40-24WS15-ND€74.29400Similar
RP40-1215SGRecom Power0RP40-1215SG-ND€85.81500Similar
In-Stock: 7
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€20.92000€20.92
2€20.58000€41.16
3€20.38333€61.15
5€20.14000€100.70
7€19.98143€139.87
10€19.81500€198.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€20.92000
Unit Price with VAT:€26.25460