
AM40CW-2415SLPZ | |
|---|---|
DigiKey Part Number | 2721-AM40CW-2415SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM40CW-2415SLPZ |
Description | 9~36VDC 15VDC 2.67A 40W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 2.67A 9V - 36V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1.5 V |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OVP, SCP, UVLO |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 92% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-DIP Module |
Voltage - Input (Min) 9V | Size / Dimension 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.8mm) |
Voltage - Input (Max) 36V | Supplier Device Package 6-DIP Module |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 2.67A | Standard Number 62368-1 |
Power (Watts) 40 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €27.49000 | €27.49 |
| 5 | €26.53400 | €132.67 |
| 10 | €26.07500 | €260.75 |
| 19 | €25.63316 | €487.03 |
| 38 | €25.20816 | €957.91 |
| Unit Price without VAT: | €27.49000 |
|---|---|
| Unit Price with VAT: | €34.49995 |

