MPQ3414BGJ-5-AEC1-Z is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: €1.08760
Datasheet
TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ3414BGJ-5-AEC1-Z

DigiKey Part Number
1589-MPQ3414BGJ-5-AEC1-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPQ3414BGJ-5-AEC1-Z
Description
IC REG BOOST ADJ 1.5A TSOT23-8
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 2.8V 1 Output 1.5A SOT-23-8 Thin, TSOT-23-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.8V
Voltage - Input (Max)
4V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5V
Current - Output
Frequency - Switching
2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.84031€2,520.93
6 000€0.82308€4,938.48
9 000€0.81445€7,330.05
Manufacturers Standard Package
Unit Price without VAT:€0.84031
Unit Price with VAT:€1.05459