
MPQ3414BGJ-5-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ3414BGJ-5-AEC1-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ3414BGJ-5-AEC1-P |
Description | IC REG BOOST 5V 500MA TSOT23-8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5V 1 Output 500mA SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 4V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.08760 | €543.80 |
| 1 000 | €1.05439 | €1,054.39 |
| 1 500 | €1.03775 | €1,556.62 |
| 2 500 | €1.01933 | €2,548.33 |
| 3 500 | €1.00855 | €3,529.93 |
| 5 000 | €0.99819 | €4,990.95 |
| Unit Price without VAT: | €1.08760 |
|---|---|
| Unit Price with VAT: | €1.36494 |


